- Home ›
- All Products›
- 210214MT
210214MT
Thomas & Betts
Insulation Piercing Magnet Wire Modular Connector - Wire Range #13 AWG to #5 AWG 20,000 Circular Mil Area to 105,000 Circular ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Modular Connector - Wire Range #13 AWG to #5 AWG 20,000 Circular Mil Area to 105,000 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 210214MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:210214MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.60
50
$10.36
100
$10.14
250
$9.93
500
$9.81
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing