- Home ›
- All Products›
- 210214-1
210214-1
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to 20,760 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 2102141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:210214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.68
250
$2.50
500
$2.40
1,000
$2.30
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing