- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 204T14
204T14
Thomas & Betts
Tap Terminal 40.14mm 17.78mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tap Terminal 40.14mm 17.78mm
Search Keywords: 204T14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:204T14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tap Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Dimension:40.14 x 17.78 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
300
$2.71
500
$2.67
1,000
$2.56
2,500
$2.50
5,000
$2.43
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing