- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 204217
204217
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 10 - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 10 - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 204217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:204217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.81
100
$3.72
300
$3.64
500
$3.57
1,000
$3.52
2,500
$3.48
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing