- Home ›
- All Products›
- 204212
204212
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 204212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:204212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.84
100
$4.64
300
$4.46
500
$4.29
1,000
$4.18
2,500
$4.08
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT