- Home ›
- All Products›
- 204210-1H
204210-1H
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 20,760 Circular Mil Area to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 20,760 Circular Mil Area to 104,960 Circular Mil Area - Copper Alloy - Tin Plated - With Double Splices.
Search Keywords: 2042101H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:204210-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.92
25
$9.42
50
$9.20
100
$9.01
300
$8.83
500
$8.71
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing