- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 18RAD-183
18RAD-183
Thomas & Betts
Quick Disconnect Terminal 18-22AWG Brass Red F 21.59mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG Brass Red F 21.59mm Tin
Search Keywords: 18RAD183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RAD-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.683
100
$1.530
300
$1.490
500
$1.470
1,000
$1.430
2,500
$1.410
5,000
$1.400
7,500
$1.390
10,000 +
$1.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT