- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 18RA-6FX
18RA-6FX
Thomas & Betts
Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin
Search Keywords: 18RA6FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-6FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Electrolytic Copper
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.507
100
$1.370
300
$1.340
500
$1.320
1,000
$1.290
2,500
$1.270
5,000
$1.260
7,500
$1.250
10,000 +
$1.240
Click for Quote
Log in
to unlock special pricing