- Home ›
- All Products›
- 18RA-6FCP
18RA-6FCP
Thomas & Betts
Vinyl-Insulated Fork Terminal - Length .94 Inches - Width .25 Inches - Maximum Insulation .150 - Bolt Hole #6 - Wire Range #22 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vinyl-Insulated Fork Terminal - Length .94 Inches - Width .25 Inches - Maximum Insulation .150 - Bolt Hole #6 - Wire Range #22-#18 AWG - Copper - Tin Plated - Red - Mini-Pack.
Search Keywords: 18RA6FCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-6FCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$2.00
100
$1.62
260
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing