- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 18RA-516
18RA-516
Thomas & Betts
Ring Tongue Terminal 16-22AWG 28.7mm 12.7mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 28.7mm 12.7mm Electro-Tin Bulk
Search Keywords: 18RA516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.44
7,500
$1.43
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing