- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 18RA-47PT
18RA-47PT
Thomas & Betts
Pin Terminal 18-22AWG Copper Red PIN 21.59mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Terminal 18-22AWG Copper Red PIN 21.59mm Electro Tin
Search Keywords: 18RA47PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-47PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pin Terminal3852
-
Gender:PIN3842
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red3840
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.29
300
$2.18
500
$2.12
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT