- Home ›
- All Products›
- 18RA-38X
18RA-38X
Thomas & Betts
Expanded Vinyl-Insulated Ring Terminal - Length 1.24 Inches - Width .25 Inches - Maximum Insulation .170 - Bolt Hole 3/8 Inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Expanded Vinyl-Insulated Ring Terminal - Length 1.24 Inches - Width .25 Inches - Maximum Insulation .170 - Bolt Hole 3/8 Inch - Wire Range #22-#18 AWG - Copper - Tin Plated - Red.
Search Keywords: 18RA38X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-38X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.04
500
$1.98
1,000
$1.87
2,500
$1.82
5,000
$1.78
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing