- Home ›
- All Products›
- 18RA-10FLX
18RA-10FLX
Thomas & Betts
Expanded Vinyl-Insulated Locking Fork Terminal - Length .97 Inches - Width .29 Inches - Maximum Insulation .170 - Bolt Hole #1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Expanded Vinyl-Insulated Locking Fork Terminal - Length .97 Inches - Width .29 Inches - Maximum Insulation .170 - Bolt Hole #10 - Wire Range #22-#16 AWG - Copper - Tin Plated - Red.
Search Keywords: 18RA10FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-10FLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.69
500
$1.64
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing