- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 18-800-TB
18-800-TB
Thomas & Betts
Pin Terminal 10-12AWG PIN 19.3mm Electro-Tin Cardboard
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pin Terminal 10-12AWG PIN 19.3mm Electro-Tin Cardboard
Search Keywords: 18800TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18-800-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.