- Home ›
- All Products›
- 18611
18611
Thomas & Betts
Wiring Trough With EGSEJ End Cap - 72 in L x 2 in W x 2 in H - PVC - Light Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring Trough With EGSEJ End Cap - 72 in L x 2 in W x 2 in H - PVC - Light Gray.
Search Keywords: 18611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$495.72
3
$482.14
5 +
$474.90
Click for Quote
Log in
to unlock special pricing