- Home ›
- All Products›
- 18115
18115
Thomas & Betts
Wiring Trough With EGSEN End Cap - 12 in L x 4 in W x 4 in H - Clip-On Cover - PVC - Light Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring Trough With EGSEN End Cap - 12 in L x 4 in W x 4 in H - Clip-On Cover - PVC - Light Gray.
Search Keywords: 18115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$256.01
3
$248.90
5
$245.17
10 +
$241.49
Click for Quote
Log in
to unlock special pricing