- Home ›
- All Products›
- 15G86R
15G86R
Thomas & Betts
Figure 6 - Figure 8 Die Connector - 54865L - 54875L - Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Figure 6 - Figure 8 Die Connector - 54865L - 54875L - Steel
Search Keywords: 15G86R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15G86R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$661.59
3
$643.46
5 +
$641.86
Click for Quote
Log in
to unlock special pricing