- Home ›
- All Products›
- 15671X
15671X
Thomas & Betts
15 Ton Full Size Hex Flex Die - 350 kcmil Copper - 250 kcmil Al/Cu - Flex/24 775/24 (Short) - Steel - Color Code Red - Die Cod ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Ton Full Size Hex Flex Die - 350 kcmil Copper - 250 kcmil Al/Cu - Flex/24 775/24 (Short) - Steel - Color Code Red - Die Code 71X
Search Keywords: 15671X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15671X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$832.87
3
$821.46
5 +
$799.56
Click for Quote
Log in
to unlock special pricing