- Home ›
- All Products›
- 15604X
15604X
Thomas & Betts
15 Ton Full Size Hex Flex Die - 900 kcmil Copper - 750 kcmil Al/Cu - Flex/24 195/24 - Steel - Color Code Yellow - Die Code 115 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Ton Full Size Hex Flex Die - 900 kcmil Copper - 750 kcmil Al/Cu - Flex/24 195/24 - Steel - Color Code Yellow - Die Code 115X
Search Keywords: 15604X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15604X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,389.12
3
$1,352.08
5 +
$1,316.96
Click for Quote
Log in
to unlock special pricing