- Home ›
- All Products›
- 15536SS
15536SS
Thomas & Betts
Die For 12-14 Ton Tools - 600 kcmil Copper - 400 kcmil Aluminum - Color Code Green - Die Code 94H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die For 12-14 Ton Tools - 600 kcmil Copper - 400 kcmil Aluminum - Color Code Green - Die Code 94H
Search Keywords: 15536SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15536SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$377.25
3
$372.01
5 +
$366.92
Click for Quote
Log in
to unlock special pricing