- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 15515SS
15515SS
Thomas & Betts
Die for 12-14 Ton Tools for 750 kcmil CU, 650 kcmil Al, Die Color Black, Die Code 106H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die for 12-14 Ton Tools for 750 kcmil CU, 650 kcmil Al, Die Color Black, Die Code 106H
Search Keywords: 15515SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15515SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$377.25
3
$372.01
5 +
$366.92
Click for Quote
Log in
to unlock special pricing