- Home ›
- All Products›
- 15515-CK
15515-CK
Thomas & Betts
Metal Forming Die - 750 kcmil Copper - 650 kcmil Aluminum - Color Code Black - Die Code 106H
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Metal Forming Die - 750 kcmil Copper - 650 kcmil Aluminum - Color Code Black - Die Code 106H
Search Keywords: 15515CK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15515-CK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT