- Home ›
- All Products›
- 15513F
15513F
Thomas & Betts
15 Ton Full Hex Die For 1 AWG Copper - 4 AWG Aluminum - Flex/24 150/24 - Steel - Color Code Green - Die Code 37
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Ton Full Hex Die For 1 AWG Copper - 4 AWG Aluminum - Flex/24 150/24 - Steel - Color Code Green - Die Code 37
Search Keywords: 15513F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15513F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$596.83
3
$580.48
5 +
$571.77
Click for Quote
Log in
to unlock special pricing