- Home ›
- All Products›
- 15512XSS
15512XSS
Thomas & Betts
12-14 Ton Stainless Steel Hex Flex Die Set - 400 kcmil Copper -Flex/24 775/24 - 300 kcmil Al/Cu - Color Code Blue - Die Code 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12-14 Ton Stainless Steel Hex Flex Die Set - 400 kcmil Copper -Flex/24 775/24 - 300 kcmil Al/Cu - Color Code Blue - Die Code 76X
Search Keywords: 15512XSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15512XSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$219.90
5
$213.79
10
$210.86
20
$205.24
50
$202.54
100 +
$197.35
Click for Quote
Log in
to unlock special pricing