- Home ›
- All Products›
- 15506XSS
15506XSS
Thomas & Betts
12-14 Ton Stainless Steel Hex Flex Die Set - 500 kcmil Cu - 350 kcmil Al - Color Code Brown - Die Code 87H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12-14 Ton Stainless Steel Hex Flex Die Set - 500 kcmil Cu - 350 kcmil Al - Color Code Brown - Die Code 87H
Search Keywords: 15506XSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15506XSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$219.90
5
$213.79
10
$210.86
20
$205.24
50
$202.54
100 +
$197.35
Click for Quote
Log in
to unlock special pricing