- Home ›
- All Products›
- 15506F
15506F
Thomas & Betts
15 Ton Full Hex Die - 500 kcmil Copper - 350 kcmil Aluminum - Steel - Color Code Brown - Die Code 87H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Ton Full Hex Die - 500 kcmil Copper - 350 kcmil Aluminum - Steel - Color Code Brown - Die Code 87H
Search Keywords: 15506F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15506F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$760.66
3
$750.24
5 +
$730.24
Click for Quote
Log in
to unlock special pricing