- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 14RBD-183
14RBD-183
Thomas & Betts
Quick Disconnect Terminal 14-16AWG F 21.59mm 5.84mm Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 21.59mm 5.84mm Tin Bulk
Search Keywords: 14RBD183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RBD-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing