Available Replacements
대체 포장
RB2237 RB2237 Thomas & Betts
RB2237

Thomas & Betts

In Stock: 9,775

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

14RB-8FL

Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin
Search Keywords: 14RB8FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 14RB-8FL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Copper
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14RB-8FL RoHS compliant?
Yes, 14RB-8FL is RoHS compliant.
What is the lead time for 14RB-8FL?
The standard lead time for 14RB-8FL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.873
300
$0.849
500
$0.820
1,000
$0.814
2,500
$0.810
5,000
$0.808
7,500
$0.806
10,000 +
$0.804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!