Available Replacements
Альтернативная упаковка
RB657 RB657 Thomas & Betts
RB657

Thomas & Betts

In Stock: 1,801

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

14RB-8F

Fork Terminal 14-18AWG 24.64mm 7.87mm Electro-Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-18AWG 24.64mm 7.87mm Electro-Tin Bulk
Search Keywords: 14RB8F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 14RB-8F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14RB-8F RoHS compliant?
Yes, 14RB-8F is RoHS compliant.
What is the lead time for 14RB-8F?
The standard lead time for 14RB-8F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.059
300
$1.026
500
$0.980
1,000
$0.938
2,500
$0.899
5,000
$0.875
7,500
$0.873
10,000 +
$0.864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!