- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 14RB-6FX
14RB-6FX
Thomas & Betts
Expanded Vinyl-Insulated Fork Terminal - Length .97 Inches - Width .31 Inches - Maximum Insulation .200 - Bolt Hole #6 - Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Expanded Vinyl-Insulated Fork Terminal - Length .97 Inches - Width .31 Inches - Maximum Insulation .200 - Bolt Hole #6 - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue.
Search Keywords: 14RB6FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RB-6FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Electrolytic Copper3839
-
Color:Blue3840
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.94
500
$1.89
1,000
$1.79
2,500
$1.73
5,000
$1.69
7,500
$1.68
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing