Available Replacements
Alternative Packaging
RB647 RB647 Thomas & Betts
RB647

Thomas & Betts

In Stock: 2,405

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

14RB-6F

Fork Terminal 14-18AWG 24.64mm 7.87mm Electro-Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-18AWG 24.64mm 7.87mm Electro-Tin Bulk
Search Keywords: 14RB6F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 14RB-6F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14RB-6F RoHS compliant?
Yes, 14RB-6F is RoHS compliant.
What is the lead time for 14RB-6F?
The standard lead time for 14RB-6F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.019
300
$0.989
500
$0.948
1,000
$0.910
2,500
$0.875
5,000
$0.853
7,500
$0.851
10,000 +
$0.843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!