- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 14RB-516X
14RB-516X
Thomas & Betts
Expanded Vinyl-Insulated Ring Terminal - Length 1.15 Inches - Width .50 Inches - Maximum Insulation .200 - Bolt Hole 5/16 Inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Expanded Vinyl-Insulated Ring Terminal - Length 1.15 Inches - Width .50 Inches - Maximum Insulation .200 - Bolt Hole 5/16 Inch - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue.
Search Keywords: 14RB516X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RB-516X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.804
100
$1.640
300
$1.610
500
$1.580
1,000
$1.540
2,500
$1.520
5,000
$1.500
7,500
$1.490
10,000 +
$1.480
Click for Quote
Log in
to unlock special pricing