- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 14RB-14F
14RB-14F
Thomas & Betts
Fork Terminal 14-18AWG Electrolytic Copper Blue 28.19mm Electro Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG Electrolytic Copper Blue 28.19mm Electro Tin Bulk
Search Keywords: 14RB14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RB-14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Electrolytic Copper
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.408
100
$1.280
300
$1.250
500
$1.240
1,000
$1.200
2,500
$1.190
5,000
$1.170
7,500
$1.160
10,000 +
$1.150
Click for Quote
Log in
to unlock special pricing