- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 14RB-10FL
14RB-10FL
Thomas & Betts
Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R
Search Keywords: 14RB10FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RB-10FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.174
300
$1.137
500
$1.086
1,000
$1.039
2,500
$0.997
5,000
$0.970
7,500
$0.957
10,000 +
$0.955
Click for Quote
Log in
to unlock special pricing