- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 14RB-10F
14RB-10F
Thomas & Betts
Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Tin
Search Keywords: 14RB10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:14RB-10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
-
Body Material:Electrolytic Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$1.059
300
$1.026
500
$0.980
1,000
$0.938
2,500
$0.899
5,000
$0.875
7,500
$0.873
10,000 +
$0.864
Click for Quote
Log in
to unlock special pricing