- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 13684B
13684B
Thomas & Betts
Die for 14 Ton 13100A or 15 Ton TBM15i Hydraulic Tool for Crimping 22L009 Dragon Tooth Terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die for 14 Ton 13100A or 15 Ton TBM15i Hydraulic Tool for Crimping 22L009 Dragon Tooth Terminals.
Search Keywords: 13684B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:13684B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,945.68
3
$1,893.80
5 +
$1,844.61
Click for Quote
Log in
to unlock special pricing