- Home ›
- All Products›
- 13466
13466
Thomas & Betts
Die for TBM8 Series Tool for 350 kcmil Copper - 250 kcmil Aluminum.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die for TBM8 Series Tool for 350 kcmil Copper - 250 kcmil Aluminum.
Search Keywords: 13466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:13466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$151.31
5
$147.11
10
$145.10
20
$144.73
50
$139.37
100 +
$135.79
Click for Quote
Log in
to unlock special pricing