- Home ›
- All Products›
- 13-262
13-262
Thomas & Betts
Cable Tie - Black Polyamide - Length of 186.43mm (7.34 Inches) - Width of 4.674mm (0.184 Inches) - Thickness of 1.24mm (0.049 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Tie - Black Polyamide - Length of 186.43mm (7.34 Inches) - Width of 4.674mm (0.184 Inches) - Thickness of 1.24mm (0.049 Inches) - Tensile Strength Rating of 220 Newtons (50 Pounds) - 50 Pack.
Search Keywords: 13262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:13-262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$0.6172
5,000
$0.3798
7,500
$0.3007
10,000 +
$0.2947
Click for Quote
Log in
to unlock special pricing