- Home ›
- All Products›
- 1278
1278
Thomas & Betts
Spade Tongue Terminal 19.05mm 7.62mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 19.05mm 7.62mm Tin
Search Keywords: 1278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:1278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,000
$2.99
2,500
$2.84
5,000
$2.81
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing