- Home ›
- All Products›
- 11749
11749
Thomas & Betts
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 106H - Copper Code 700 kcmil - AL/CU 500 kcmil - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 106H - Copper Code 700 kcmil - AL/CU 500 kcmil - Color Code Black.
Search Keywords: 11749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:11749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4,038.44
3
$3,933.55
5 +
$3,883.12
Click for Quote
Log in
to unlock special pricing