- Home ›
- All Products›
- 11743
11743
Thomas & Betts
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 71H - Copper Code 350 kcmil - Flex/24 775/24 (short) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 71H - Copper Code 350 kcmil - Flex/24 775/24 (short) - AL/CU 250 kcmil - Color Code Red.
Search Keywords: 11743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:11743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5,053.31
3
$4,858.96
5 +
$4,846.81
Click for Quote
Log in
to unlock special pricing