- Home ›
- All Products›
- 11733
11733
Thomas & Betts
12 Ton Press Hex Installing Die - Use with Catalog Number 13400 - Die Code 21 - Copper Code #6 AWG - Flex/24 61/24 - AL/CU #8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 Ton Press Hex Installing Die - Use with Catalog Number 13400 - Die Code 21 - Copper Code #6 AWG - Flex/24 61/24 - AL/CU #8 AWG - Color Code Blue.
Search Keywords: 11733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:11733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,193.78
3
$1,146.04
5 +
$1,143.17
Click for Quote
Log in
to unlock special pricing