- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 10RC-8FX
10RC-8FX
Thomas & Betts
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: 10RC8FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10RC-8FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.815
50
$1.650
100
$1.620
250
$1.580
500
$1.560
1,000
$1.520
2,500
$1.500
5,000
$1.480
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing