Available Replacements
Alternative Packaging
RC2207 RC2207 Thomas & Betts
RC2207

Thomas & Betts

In Stock: 1,642

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

10RC-6FL

Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 10RC6FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 10RC-6FL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10RC-6FL RoHS compliant?
Yes, 10RC-6FL is RoHS compliant.
What is the lead time for 10RC-6FL?
The standard lead time for 10RC-6FL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.06
250
$1.91
500
$1.85
1,000
$1.75
2,500
$1.71
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!