- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 10RC-251T
10RC-251T
Thomas & Betts
Quick Disconnect Terminal 10-12AWG M 29.72mm 11.43mm Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 10-12AWG M 29.72mm 11.43mm Tin Bulk
Search Keywords: 10RC251T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10RC-251T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$2.93
100
$2.38
250
$2.28
500
$2.18
1,000
$2.09
2,500
$2.03
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing