- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 10RC-14FL
10RC-14FL
Thomas & Betts
Fork Terminal 10-12AWG 27.68mm 12.44mm Electro-Tin Sta-Kon® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 27.68mm 12.44mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 10RC14FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10RC-14FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.54
100
$2.46
250
$2.35
500
$2.25
1,000
$2.15
2,500
$2.10
5,000
$2.04
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing