- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 10RC-10F
10RC-10F
Thomas & Betts
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: 10RC10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10RC-10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.24
250
$1.10
500
$1.09
1,000
$1.08
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing