- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 10-100
Thomas & Betts
10-100
Wire Connector 16-22AWG 14.28mm 19.05mm Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:14.28 x 19.05 mm
-
Wire Size:16-22 AWG
-
Color:Gray
-
Operating Temperature:105(Max) °C
-
This product is discontinued, but still in stock.