- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TPS76318DBVR
TPS76318DBVR
Texas Instrument
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Search Keywords: TPS76318DBVR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Texas Instrument
-
Part No:TPS76318DBVR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1 -
Load Regulation:N/A
-
Line Regulation:0.07 %/V
-
Function:LDO
-
Family:TPS76318
-
Accuracy:±3 %
-
Dimension:3.05(Max) x 1.75(Max) x 1.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,820
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$6.310
10
$6.020
100
$1.010
500 +
$0.406
Click for Quote
Log in
to unlock special pricing