Image is representational - see manufacturer specifications

Texas Instrument

TL494CN

Voltage Mode PWM Controller 40V 200mA 16-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 40V 200mA 16-Pin PDIP Tube
Search Keywords: TL494CN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Texas Instrument
Part No: TL494CN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Fall Time: 40 ns
Packaging: Tube
Pin Count: 16
Dimension: 19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
Adjustable Output: No
Family: TL494
Output Voltage: 40(Max) V
Operating Temperature: 0 to 70 °C
Maximum Duty Cycle: 45(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL494CN RoHS compliant?
Yes, TL494CN is RoHS compliant.
What is the lead time for TL494CN?
The standard lead time for TL494CN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$4.65
9 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!